
Cable Assembly USB 5m 4 POS USB Type A to 5 POS USB Type B M-M
Assmann AK672M/2-5-R technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672M/2-5-R to view detailed technical specifications.
No datasheet is available for this part.