A high-quality USB 2.0 cable assembly featuring a Mini-B 5-pin male connector on both ends. This cable supports common data transfer rates up to 480 Mbps and is designed for connecting peripheral devices equipped with Mini-USB ports in compact spaces.
Checking distributor stock and pricing after the page loads.
| Length | 0.5m |
| Connector A | USB 2.0 Mini-B Male |
| Connector B | USB 2.0 Mini-B Male |
| Color | Black |
| USB Version | 2.0 |
| Shielding | Shielded |
| RoHS | Compliant |