Assmann AK67421-2-R technical specifications.
| Cable Length (m) | 2 |
| Wire Size | 28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type B |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AK67421-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.