Cable Assembly USB 1m 28AWG 9 POS USB Type A to 10 POS USB Type B M-M
Assmann AK67421/3-1-R technical specifications.
| Gender | Male |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK67421/3-1-R to view detailed technical specifications.
No datasheet is available for this part.