The AK67421-5 is a 5-meter USB 2.0 high-speed cable assembly. It features a standard USB Type A male connector on one end and a USB Micro B male connector on the other. The cable is constructed with double shielding to minimize EMI/RFI interference and uses 28 AWG data lines and 24 AWG power lines for reliable data transmission and power delivery. The outer jacket is made of black PVC.
Assmann AK67421-5 technical specifications.
| Connector A | USB 2.0 Type A Male |
| Connector B | USB 2.0 Micro B Male |
| Length | 5m |
| USB Version | 2.0 |
| Shielding | Double Shielded |
| Color | Black |
| Wire Gauge (Data) | 28AWG |
| Wire Gauge (Power) | 24AWG |
| Cable Jacket Material | PVC |
| Configuration | A to Micro B |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Assmann AK67421-5 to view detailed technical specifications.
No datasheet is available for this part.