Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
AK690/F-2
Datasheet
Assmann
AK690/F-2
Unknown
CABLE ASSY UNSHIELDED BEIGE 2M
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
D-Sub Assemblies
DB9, DB15, DB25
CABLE ASSY UNSHIELDED BEIGE 2M
Mounting
Cable
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Beige
Connector Type A
Receptacle
Connector Type B
Plug
Lead Free
Contains Lead
Length
2m
Mount
Cable
Number of Positions
68
Compliance
RoHS
Unconfirmed
Product Images
Browse
Manufacturers
API
BOM
Account