
This 25-position shielded cable assembly from Assmann features a beige color and a length of 9.84 feet. It is designed for cable mount applications and contains lead. The assembly is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Shielding | Shielded |
| RoHS | Compliant |