This shielded cable assembly features 25 positions, a length of 5.9 feet, and a beige color. It is designed for cable mount applications and contains lead. The assembly has a plug connector type A and B, and is available in quantities of 30.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 5.9foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 30 |
| Shielding | Shielded |
| RoHS | Not Compliant |