Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 1.97foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Shielding | Unshielded |
| RoHS | Not Compliant |