Assmann AKCHMM-050 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 16.4foot |
| Mount | Cable |
| Package Quantity | 60 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.