2.54 mm Pitch Single Black Gold Flash Plated Closed Housing Mini Jumper
Assmann AKSCT-G-BLK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.