This 2-position header features gold-plated contacts and a black color. It has a lead-free construction and is packaged in bulk quantities of 10,000. The header has a pitch of 0.1inch and a height of 0.256inch.
Assmann AKSCT-G-BLK-R technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.