Assmann AKSCT-Z-BLK-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.