Assmann AKSUN37S-T technical specifications.
| Product Length (mm) | 70 |
| Product Height (mm) | 18 |
| Type | Cover |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AKSUN37S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.