Sign in to ask questions about the Assmann AMET-09RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AMET-09RS technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Assmann AMET-09RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
