Sign in to ask questions about the Assmann AMET-15RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AMET-15RS technical specifications.
| Angular Function | 180° |
| Shell Size | A |
| Body Material | Zinc Die Cast |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AMET-15RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.