Assmann AMET-15RS-45 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 39.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Assmann AMET-15RS-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
