Sign in to ask questions about the Assmann AMET-37RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AMET-37RS technical specifications.
| Product Length (mm) | 70.9 |
| Product Height (mm) | 15 |
| Type | Cover |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AMET-37RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.