Cable Assembly Cat 5e UTP 10m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 5e UTP |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |