Cable Assembly Cat 5e FTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Assmann AMJG0808-0050-GYB-26 technical specifications.
| Cable Type | Cat 5e FTP |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AMJG0808-0050-GYB-26 to view detailed technical specifications.
No datasheet is available for this part.