
This 8-contact connector features a brass construction with gold plating, supporting a maximum current rating of 3A and a voltage rating of 100V. It has a PBT material body and a straight orientation, with a pitch of 2.54mm. The connector measures 10.16mm in length and width, and is designed for through-hole mounting. It can operate within a temperature range of -55°C to 125°C.
Assmann AR08-ST/T technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 10.16mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Voltage Rating | 100V |
| Width | 10.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
