Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Assmann AR40-HZL-TT-R technical specifications.
| Contact Material | Copper |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Width | 17.8mm |
| RoHS | Compliant |
No datasheet is available for this part.