
This 40-contact shrouded header features a maximum voltage rating of 100.15kV and is constructed with lead-free materials. The header has a package type of SIP and a contact material of copper with a tin and gold plating. It is designed for wire and through-hole mounting and has a height of 3mm and a length of 50.8mm. The header is RoHS compliant and has a width of 17.8mm.
Assmann AR40-HZW/T-R technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 100.15kV |
| Mount | Wire, Through Hole |
| Number of Contacts | 40 |
| Orientation | Straight |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR40-HZW/T-R to view detailed technical specifications.
No datasheet is available for this part.