Cable Assembly UTP Patch Cord 2.133m 26AWG Modular Plug to Modular Plug 6 to 6 POS PL-PL Bag
Assmann AT-C-26-6/6/S-7-R technical specifications.
| Cable Type | UTP Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AT-C-26-6/6/S-7-R to view detailed technical specifications.
No datasheet is available for this part.