Standard modular flat cable intended for telephone and data applications. It features 4 conductors of 26 AWG bare copper with PVC insulation and a white PVC outer jacket. This unshielded cable is supplied on a 1000-foot reel and is designed for straight-through modular connections.
Checking distributor stock and pricing after the page loads.
| Number of Conductors | 4 |
| Wire Gauge | 26AWG |
| Conductor Strand | 7/0.16mm |
| Length | 1000ft |
| Jacket Material | Poly-Vinyl Chloride (PVC) |
| Jacket Color | White |
| Shielding | Unshielded |
| Cable Height | 2.40mm |
| Cable Width | 4.80mm |
| Conductor Material | Bare Copper |
| RoHS | Compliant |