Assmann AT-K-C-26-6-S-7-R technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 7foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AT-K-C-26-6-S-7-R to view detailed technical specifications.
No datasheet is available for this part.