MOD. CBL, 25 FT, REVERSED, STRAIGHT
Assmann AT-S-26-6/4/W-25/R-R technical specifications.
| Color | White |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AT-S-26-6/4/W-25/R-R to view detailed technical specifications.
No datasheet is available for this part.