Assmann AU-Y1001 technical specifications.
| Color | Beige |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AU-Y1001 to view detailed technical specifications.
No datasheet is available for this part.