
Right-angle USB Type A female receptacle for PCB mounting. Features 4 contacts with bronze, gold-plated terminals, rated for 1500 mating cycles and a maximum current of 1.5A. Operates across a temperature range of -55°C to 85°C, with a UL94 V-0 flammability rating. Through-hole, horizontal mounting with solder termination.
Assmann AU-Y1005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.12mm |
| Insulation Color | White |
| Lead Free | Contains Lead |
| Length | 14mm |
| Mating Cycles | 1500 |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AU-Y1005 to view detailed technical specifications.
No datasheet is available for this part.