
This 4-position surface mount receptacle features a black color, bronze contact material, and gold-tin plating. It has a maximum current rating of 1.5A and operates within a temperature range of -55°C to 85°C. The component is compliant with UL94 V-0 flammability rating and is lead-free. It can withstand 1500 mating cycles and is suitable for surface mount, horizontal applications with a 5.08mm pitch.
Assmann AU-Y1006-2-R technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 1500 |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann AU-Y1006-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
