
USB 1.1 Type B receptacle with 4 positions and 4 contacts, designed for horizontal, through-hole mounting. Features gold-plated contacts for enhanced conductivity and durability, with a mating cycle rating of 1500. Operating temperature range spans from -55°C to 85°C, and the component boasts a UL94 V-0 flammability rating. This lead-free and RoHS-compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AU-Y1007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AU-Y1007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
