
This 9-contact USB-A receptacle features gold plating for reliable connections. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. The component meets the requirements for lead-free and RoHS compliance. It is rated for 5000 mating cycles and is packaged in a tray for easy handling.
Assmann AU-Y1007-3-R technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann AU-Y1007-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.