Assmann AU-Y1008 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13.6mm |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Length | 17mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AU-Y1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.