Conn USB 2.0 Type B F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port Tray
Assmann AUSBBSMT technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.