This 100ft flat cable features 8 conductors with a 28AWG wire gauge and a maximum operating temperature of 105°C. The cable is made of copper with PVC insulation and is unshielded. It has a ribbon width of 0.315inch and a ribbon thickness of 0.035inch, with a pitch of 0.039inch. The cable is available in multiple colors and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AWG28-08/F-1/300-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWG28-08/F-1/300-R technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.315inch |
| RoHS Compliant | No |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-08/F-1/300-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.