
14-conductor, 28AWG flat ribbon cable with 0.050-inch pitch and 0.7-inch width. Features PVC insulation, copper conductors with red first conductor marking, and a maximum operating temperature of 105°C. Rated for 300V, UL VW-1 flammability, and is lead-free and RoHS compliant. Supplied in 100-foot bulk packaging.
Assmann AWG28-14/F/300 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.7inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-14/F/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
