
Flat ribbon cable featuring 15 conductors, each 28AWG copper. Insulated with PVC, it operates at 300V and has a maximum temperature rating of 105°C. This unshielded cable boasts a 0.05-inch pitch, 0.75-inch width, and 0.035-inch thickness. UL approved and lead-free, it is supplied on a 300-foot reel.
Sign in to ask questions about the Assmann AWG28-15/G/300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWG28-15/G/300 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.75inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-15/G/300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
