This flat cable features 16 conductors with a 28AWG wire gauge and a 300V voltage rating. It has a PVC insulation material and is available in a 100foot length. The cable operates within a temperature range of -10°C to 105°C and is not RoHS compliant. It is a part of the AWG series and is unshielded.
Assmann AWG28-16/G-1/300-R technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.63inch |
| RoHS Compliant | No |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-16/G-1/300-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
