16-conductor, 28AWG flat ribbon cable with 1.27mm pitch. Features copper conductors, PVC insulation, and a red first conductor mark. Rated for 300V, operating temperatures from -10°C to 105°C, and UL VW-1 flammability. Supplied on a 100-foot reel.
Assmann AWG28-16/G/300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-16/G/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
