
24-conductor, 28AWG flat ribbon cable with 1.27mm (0.050 inch) pitch, featuring copper conductors and PVC insulation. This unshielded cable is UL approved, UL VW-1 rated for flammability, and operates within a temperature range of -10°C to 105°C. The cable has a 300V voltage rating and is supplied on a 100-foot reel, with a red first conductor marking.
Sign in to ask questions about the Assmann AWG28-24/F/300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWG28-24/F/300 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.2inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-24/F/300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
