
30-conductor, 30-position flat ribbon cable featuring 28AWG copper conductors with a red first conductor mark. This unshielded cable offers a 0.05-inch pitch and 1.5-inch ribbon width, with a 0.035-inch ribbon thickness. Rated for 300V, it operates between -10°C and 105°C and is UL VW-1 flammability rated. The PVC insulation is lead-free and RoHS compliant, supplied in a 10-foot bulk package.
Assmann AWG28-30/F/300 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.5inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-30/F/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
