
34-conductor, 28AWG flat ribbon cable featuring a 0.05-inch pitch and 1.7-inch width. Constructed with copper conductors and PVC insulation, this unshielded cable operates within a -10°C to 105°C temperature range and is rated for 300V. The cable is UL approved, UL VW-1 flammability rated, lead-free, and RoHS compliant, supplied on a 300-foot reel with multiple colors and a red first conductor marking.
Sign in to ask questions about the Assmann AWG28-34/F/300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWG28-34/F/300 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.7inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-34/F/300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
