
This 28AWG flat cable features 40 conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -10°C. The cable is made of copper with PVC insulation and is lead-free. It has a length of 100 feet and is unshielded. The cable is suitable for use in applications where high voltage and temperature stability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AWG28-40/G-1/300-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWG28-40/G-1/300-R technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.575inch |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-40/G-1/300-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
