
This 28AWG flat cable features 9 conductors, a voltage rating of 300V, and is constructed with lead-free copper conductors and PVC insulation. It is available in bulk packaging and has a flammability rating of UL VW-1. The cable is unshielded and has a multiple color coding scheme.
Assmann AWG28-9/F/300 technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-9/F/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
