The AWH 20G-E202-IDC is a 20-position HDR ejector header with a terminal pitch of 2.54mm and a cable mount design. It operates within a temperature range of -40 to 105°C and features a straight body orientation. The header has a maximum current rating of 3A and a height of 8.3mm. It is designed for use in applications where a high-reliability connection is required, such as in industrial or automotive environments.
Assmann AWH 20G-E202-IDC technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.