The AWH 20G-E222-IDC is a 20-contact IDC connector with a SKT gender and 2.54mm terminal pitch. It features a right-angle body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 3A. It is rated for 500VDC and 500VAC and has a height of 8.3mm.
Assmann AWH 20G-E222-IDC technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 500VDC|500VAC |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.