Conn IDC Connector F 50 POS 2.54mm IDT RA Cable Mount Tray
Assmann AWH-50G-E232-IDC technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AWH-50G-E232-IDC to view detailed technical specifications.
No datasheet is available for this part.