This 20-position shrouded header features a 2-row design with 20 square male pins made of brass with a gold finish. It has a grey PBT insulation material and a grey housing color. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a lead-free version and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Assmann AWH20G-0232-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 44.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Not Compliant |