This 40-position 2-row shrouded header features 40 male pins with a grey housing and a 0.1inch pitch. It is designed for through-hole mounting and is lead-free and RoHS compliant. The header has a height of 17mm and a length of 70mm, with a width of 8.3mm. It is packaged in a tray with 60 units per package.
Checking distributor stock and pricing after the page loads.
Assmann AWH40G-0232-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 70mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Compliant |