This 60-position, 2-row through hole connector features a grey housing and contacts made of copper alloy with a gold plating. The connector has a pitch of 0.1inch and a row spacing of 0.1inch. It is available in a 48-pack tray packaging and is lead-free, but not RoHS compliant. The connector has a height of 8.2mm, length of 95.6mm, and width of 16.9mm.
Assmann AWH60A-0222-T-R technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 95.6mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 16.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.